TE Connectivity / Measurement Specialties 3038型MEMS DC加速度计

TE Connectivity (TE) 3038型MEMS DC加速度计设计用于极端温度、振动和冲击环境。该款耐用型SMD传感器采用气态阻尼压电阻MEMS感应元件,可提供出色的长期稳定性。这款传感器具有毫伏输出信号和机械过载限位器,对10,000g以上的负载提供冲击防护。该款加速度计的加速度范围为±50g至±6000g,平均频率响应高于5000Hz。3038型加速度计非常适合用于嵌入式应用,其采用陶瓷密封LCC封装,并用镀金可伐合金盖(100%总泄漏测试)进行密封。

特性

  • Excellent durability with hermetic seal
  • Easy installation with SMD design
  • Over-range protection for up to 10,000g shock loads
  • Long-term measurement stability
  • ±50g to ±6,000g dynamic ranges
  • Board mountable accelerometer
  • Low power consumption
  • Hermetic LCC package
  • DC response, gas damping
  • 5,000Hz bandwidth

应用

  • Harsh environments
  • Vibration and shock monitoring
  • Impact testing
  • Safe and arming
  • Munitions testing
  • Automotive safety testing
  • Drop testing
  • Biomechanics testing
  • Pile driving
  • Embedded applications
  • Instrumentation
  • Machinery
发布日期: 2017-09-19 | 更新日期: 2024-05-22