TE Connectivity - Connectors 压配堆叠连接器

TE Connectivity 的压配堆叠连接器是 56 位器件,用于坚固耐用的高速应用。 压配堆叠连接器的占位尺寸与 VPX 子板布局相匹配,用于低噪声气密连接,使得印刷电路板 (PCB) 应用信号损失低、性能高度可靠。 这些连接器非常适合用于夹层和并行板对板应用,并提供可靠的信号完整性。

特性

  • Simple press-fit application
  • End-to-end stackable to support higher pin counts
  • Accommodates a range of PCB plating options
  • Compatible with rigid-flex or board-to-board stacking
  • Compliant pin termination on both sides
  • Well-suited to where a separable interface is not required
  • Secure connections with board retention, 1 pound minimum per pin
  • 4mm stack height
  • Permits high-density, high-performance packaging
  • Materials
    • High-temperature liquid crystal polymer (housing)
    • Copper alloy, plated tin-lead, or matte tin (contacts)

规范

  • Mechanical
    • 1-pound minimum per pin (board retention)
    • 56-position modules (8 columns x 7 pins)
    • 4mm (0.157") stack height
  • Electrical
    • Supports speeds to 10Gb/s
    • Low-noise footprint from MULTIGIG RT-2 connector family (VPX)

Dimensions

图表 - TE Connectivity - Connectors 压配堆叠连接器
发布日期: 2017-02-14 | 更新日期: 2022-06-23