特性
- Accepts contact sizes 4 (100A), 12 (25A), and 16 (13A)
- 6-20AWG
- 3, 4, 5, 6, and 9 cavity arrangements
- In-line, flange, or PCB mount
- Circular, thermoplastic housing
- Coupling ring for mating
规格
- -55°C to +125°C operating temperature range
- Durability: No electrical or mechanical defects after 100 cycles of engagement and disengagement.
- Vibration: No unlocking or unmating and exhibits no mechanical or physical damage after sinusoidal vibration levels of 20Gs at 10 to 2000Hz in each of the three mutually perpendicular planes. No electrical discontinuities longer than 1 microsecond.
- Fluid Resistance: Connectors show no damage when exposed to most fluids used in industrial applications.
- 1000MΩ minimum at 25°C insulation resistance
- Immersion: IP68 rating
- Moisture Resistance: Properly wired and mated connections will withstand immersion under three feet of water without loss of electronic qualities or leakage.
- Dielectric Withstanding Voltage: Current leakage less than 2mA at 1500VAC.
- Thermal Cycle: No cracking, chipping or leaking after 20 test cycles from -55°C to +125°C.
发布日期: 2016-08-09
| 更新日期: 2016-08-09