TE Connectivity M12 PG夹具

TE Connectivity M12 PG夹具是可用于美制线规 (AWG) 20和 22的电缆对电缆连接器系统。M12的外壳由金属制成,绝缘材料为低火灾危险的热塑性塑料。该连接器是一款镀金连接器,外壳为聚酰胺材质。M12 PG夹具的工作温度范围为-40ºC至85ºC,额定电流为4A。

特性

  • Housing accepts wire ranges from AWG 20 to 22
  • Operating temperature ranges from -40°C to 85°C without cable boot
  • Operating temperature ranges from -30°C to 85°C with cable boot
  • Up to 4A current rating
  • Up to 10GB/s data transmission rate
  • IP67 rating
  • Secure 360° EMI/RFI shielding
  • Safe cable shield transfer to device connector without interruption from vibration or shock
  • Effective 360° EMI/RFI shielding achieved by full metal housing

M12 PG Call-Outs

图表 - TE Connectivity M12 PG夹具
View Results ( 10 ) Page
物料编号 描述 触点数量 编码 型式
1-2308331-1 环形公制连接器 M12 D-CODED M-4 CAB CRIMP MALE 4-6.5mm 4 Contact D Coded Male
1-2312501-1 环形公制连接器 M12 A-CODE M-5 CRIMP CONN FEMALE 4-6.5mm 5 Contact A Coded Female
1-2312527-2 环形公制连接器 M12 A-CODED M-5 CABL CRIMP MALE 5.5-9mm 5 Contact A Coded Male
1-2314103-2 环形公制连接器 M12 CRIMP CONTACT SKT 1MM AU 0.8AWG22 1 Contact A Coded Female
1-2308331-2 环形公制连接器 M12 D-CODED M-4 CAB CRIMP MALE 5.5-9mm 4 Contact D Coded Male
1-2308336-1 环形公制连接器 M12 D-CODED M-4 CAB CRIMP FEMALE 4-6.5mm 4 Contact D Coded Female
1-2312527-1 环形公制连接器 M12 A-CODED M-5 CABL CRIMP MALE 4-6.5mm 5 Contact A Coded Male
1-2314102-2 环形公制连接器 M12 CRIMP CONT PIN 1 MM AU 0.8 AWG22 1 Contact A Coded Male
1-2308336-2 环形公制连接器 M12 D-CODED M-4 CAB CRIMP FEMALE 5.5-9mm 4 Contact D Coded Female
1-2312501-2 环形公制连接器 M12 A-CODE M-5 CRIMP CONN FEMALE 5.5-9mm 5 Contact A Coded Female
发布日期: 2017-05-04 | 更新日期: 2022-07-12