TE Connectivity / Polamco PC4 USB连接器

TE Connectivity's Polamco PC4 USB连接器包含具有完全360°电磁兼容 (EMC) 和机械保护的MIL-DTL-38999系列III型衍生金属外壳。TE PC4连接器支持USB 2.0 (480MB/s) 或USB 3.0 (5GB/s) 数据连接,并为充满流体和灰尘的环境提供IP68密封。PC4连接器的工作温度范围为-40°C至+120°C。

特性

  • Sealed to IP68 for fluid and dust-laden environments
  • MIL-DTL-38999 series III derived polarized shell, with fast and secure coupling
  • Data transmission
    • USB 2.0 (480MB/s)
    • USB 3.0 (5GB/s)
  • -40°C to +120°C operating temperature range
  • High levels of shock, vibration, and mechanical impact protection
  • Fully enclosing aluminum, marine bronze, and stainless steel shells
  • Titanium and composite options for reduced weight
发布日期: 2016-09-30 | 更新日期: 2026-01-12