TE Connectivity / Polamco TXR Tinel-Lock后壳

TE Connectivity/Polamco TXR Tinel-Lock后壳设计用于MIL-DTL-38999系列III和IV型连接器,经过机加工,获得可靠的强度和性能。TXR系列设计用于将编织电缆屏蔽层和可热收缩的唇形接头端接到D38999连接器。这些TE Connectivity/Polamco后壳采用多种材料,提供一系列尺寸选择。TXR系列符合军用规格尺寸,可耐受极端条件。

特性

  • MIL-DTL-38999 Series III & IV tinel-lock backshells
    • Highly customizable
    • Offers rugged and reliable protection for D38999 connectors
  • Machined for reliable strength and performance
  • Designed to terminate a braided cable shield and a heat shrinkable lipped boot to a D38999 connector
  • Compatible with Mil-Spec dimensions
  • Able to perform in extreme conditions
发布日期: 2016-07-25 | 更新日期: 2022-03-11