TE Connectivity / Measurement Specialties SK1分压器输出信号

TE Connectivity Measurement Specialties SK1分压器输出信号是一款现货供应的线性位置传感器,适用于移动施工设备、液压升降台等应用。TE SK1的可用行程范围为250和400 英寸,具有卓越的易用性和紧凑设计,可为用户提供优异的灵活性。利用该位置传感器,用户可以通过旋转后盖将连接器指向所需方向来改变方向。SK1可在整个行程内提供精确、可靠的分压器位置反馈信号。

特性

  • Stroke range options
    • 250 inches (6.4m)
    • 400 inches (10.2m)
  • Voltage divider (potentiometric) output signal
  • 0.35% FS accuracy
  • 0.05% FS repeatability
  • Essentially infinite resolution
  • 5g maximum cable acceleration
  • 10KΩ, ±10% input resistance
  • 2.0W power rating at 70°F
  • 30VAC/DC maximum input voltage
  • 94% ±4% of VIN output signal change over full stroke range
  • IP67 environmental rating
  • -40ºC to +85ºC operating temperature range

应用

  • Mobile construction equipment
  • Hydraulic lift tables

Output signal

TE Connectivity / Measurement Specialties SK1分压器输出信号
发布日期: 2017-03-08 | 更新日期: 2022-06-20