Tekscan A101 FlexiForce™ Piezoresistive Force Sensor

Tekscan A101 FlexiForce™ Piezoresistive Force Sensor is optimized for high-volume manufacturing and ideal for embedding into products and applications. The 15.6mm x 7.6mm x 0.203mm A101 sensor operates within a -40°C to +60°C temperature range. The 2-pin sensor can measure up to 10lbs. by modifying the drive voltage and adjusting the resistance of the feedback resistor. To measure higher forces, apply a lower drive voltage (-0.5V, -0.25V, etc.) and reduce the resistance of the feedback resistor (1kΩ minimum). For lower forces, apply a higher drive voltage and increase the resistance of the feedback resistor.

Features

  • Small size ideal for prototyping and integration
  • Thin and flexible
  • Easy to use
  • RoHS compliant

Specifications

  • Performance
    • <±3% linearity (error) of the full scale
    • <±2.5% repeatability
    • <4.5% hysteresis of the full scale
    • 5% drift per logarithmic time scale
    • <5µs response time
    • ≥3 million actuation durability
    • 0.36%/°C (±0.2%/°F) temperature sensitivity
    • 0.5V rated
    • 0.25lbs to 4lbs force range
    • 3.60kΩ to 30.85kΩ resistance range
    • 32.41µS to 277.53µS conductance range
  • Physical
    • 15.6mm x 7.6mm x 0.203mm (0.62" x 0.30" x 0.008") in dimension (LxWxT, length does not include pins)
    • ø3.8mm (ø0.15") diameter sensing area
    • 6mm (0.25") pin length
    • 2.54mm (0.1") pin spacing
    • 2-pin male square pin connector
    • Polyester substrate
  • -40°C to +60°C operating temperature range

Recommended Circuit

Tekscan A101 FlexiForce™ Piezoresistive Force Sensor

Videos

发布日期: 2023-05-09 | 更新日期: 2023-08-14