Tekscan FlexiForce™ Prototyping Kit

Tekscan FlexiForce™ Prototyping Kit allows engineers and designers to plug a preferred circuit module (or modules), easily make sensitivity adjustments, and gain insight into how a FlexiForce sensor will behave in a user's prototype. The kit comes with three interchangeable analog circuit modules, and the resistor/capacitor values are easy to swap out. The open-source nature facilitates efficient progression to field testing and the final embedded design.

Features

  • Saves engineers and designers the effort of building circuitry and other components for a FlexiForce-embedded proof-of-concept or prototype
  • Interchangeable analog circuit modules allow users to test the functionality of the FlexiForce sensors with ease
  • Open-source software interface allows users to control loading, record sensor data, adjust sensitivity, and calibrate the sensor
  • Relative force feedback is displayed on the Prototyping Kit via a blue-to-red LED light
  • Sensitivity adjustment made programmable via the reference voltage and an on-board jumper easily selects the applied voltage
  • Resistor/capacitor values are easy to swap out
  • See instant feedback of sensor performance under different loading actuators and interfacing materials
  • RoHS compliant

Specifications

  • 9V input
  • 0 to 5V analog output range
  • Up to 10-bit digital output, 8-bit default
  • USB communication
  • -10°C to +50°C operating temperature range

Kit Contents

  • 1x FlexiForce prototyping board
    • Programmable reference voltage (sensitivity adjustment)
    • Arduino nano chip
    • 9V battery connector
  • 2x FlexiForce sensors
    • 1x A201-1
    • 1x A201-25
  • 3x analog circuit modules
    • Voltage divider
    • Inverting op-amp
    • Noninverting op-amp
  • Quickstart guide, includes a link to download open-source software
发布日期: 2023-05-10 | 更新日期: 2023-08-14