Teledyne LeCroy T3LVD Low Voltage Probe

Teledyne LeCroy T3LVD Low Voltage Differential Probes are T3 probes with a large measurement voltage range, providing wide application coverage. These probes feature a ±20V differential signal input, a ±60V maximum common-mode input, and a wide bandwidth of DC up to 200MHz. Teledyne LeCroy T3LVD Low Voltage Differential Probes are suitable for use with any scope with a 50Ω or 1MΩ input through a BNC connector.

Features

  • ±20V differential signal input
  • ±60V maximum common-mode voltage input
  • 1MΩ maximum input impedance
  • ≤3.5pF depending on model
  • DC to 200MHz bandwidth
  • Single-ended and differential measurement capability
  • For use with scopes with 50Ω or 1MΩ input, and BNC connector
  • Common mode rejection ratio of >50dB at 10MHz, >80dB at 50Hz/60Hz
  • Includes wall socket 5V/1A power supply

Applications

  • Power electronics
  • Multi-phase motor drives
  • Inverters and power conversion
  • Domestic and industrial photo-voltaic system design
  • General vehicle electronics
  • Power supply design
  • Floating voltage measurements
  • Domestic appliances (washing machine, induction hobs, etc)
  • Research and development
  • Universities, general electronics and education
发布日期: 2022-04-25 | 更新日期: 2025-03-25