Teltonika PR1IC860 Outdoor LTE/WI-FI® Antenna
Teltonika PR1IC860 Outdoor LTE/WI-FI® Antenna is designed for reliable signal coverage from every direction for RUT2-series routers. This antenna is water and dust-resistant for ultimate outdoor reliability. The PR1IC860 antenna features 50Ω impedance, <2 V.S.W.R, and omnidirectional radiation pattern type. This antenna comes with wall, ceiling, and mast mounting methods. The PR1IC860 antenna is IP67-rated and operates from -40°C to 75°C temperature range. This antenna weighs 1500g and is RoHS compliant.Features
- LTE Antenna:
- Frequency range: 617MHz to 960MHz, 1700MHz to 2200MHz, 2300MHz to 2700MHz, and 3300MHz to 3800MHz
- 4dBi maximum gain
- Connector type and count: 2x SMA male
- WI-FI Antenna:
- 2400MHz to 2500MHz frequency range
- 6dBi maximum gain
- Connector type and count: 1xRP-SMA male
- Vertical polarization
- Omnidirectional radiation pattern type
- 50Ω impedance
- <2 V.S.W.R
- 3x RG316 cable
- Wall, ceiling, and mast mounting methods
- 1500g weight
- IP67 rated
- -40°C to 75°C operating temperature range
- RoHS compliant
Mechanical Diagram
Additional Resource
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
发布日期: 2024-08-23
| 更新日期: 2025-05-02