Terasic Technologies P0084 HDMI_TX_HSMC Daughter Board

Terasic Technologies P0084 HDMI_TX_HSMC Daughter Board is an HDMI transmitter daughter board with a high-speed mezzanine connector (HSMC) interface. This board provides control to HSMC-compliant host boards through the HSMC interface. Terasic Technologies P0084 HDMI_TX_HSMC Daughter Board is also available as part of a kit that comes with the complete reference design with source code (in Verilog and C).

Features

  • HDMI transmitter daughter board with HSMC interface
  • Provides control to HSMC-compliant host boards through HSMC interface
  • Also available as part of a kit

Kit Contents

  • 1x HDMI_TX_HSMC board
  • 1x system CD-ROM

Block Diagram

Block Diagram - Terasic Technologies P0084 HDMI_TX_HSMC Daughter Board
发布日期: 2019-08-29 | 更新日期: 2024-02-19