Terasic Technologies P0040 SFP HSMC Board
Terasic Technologies P0040 Small Form-Factor (SFP) HSMC Board is a hardware platform that evaluates the interoperation of Altera FPGAs with generic SFP modules. The optical modules that are of particular importance are Fibre Channel (FC), SGMII Ethernet, CPRI/OBSAI, and SONET. The Altera FPGAs that can be evaluated include Stratix IV GX, Arria GX, and Arria II GX. Terasic Technologies P0040 SFP HSMC Board features eight SFP connectors and eight SMAs. This board helps to implement both telecommunication and data communication applications.Features
- Evaluates the interoperation of Altera FPGAs with generic SFP modules
- Stratix IV GX
- Arria GX
- Arria II GX
- Important optical modules
- SGMII Ethernet
- FC
- CPRI/OBSAI
- SONET
- 8 SMAs
- 2 transceivers receive SMAs
- 2 transceivers transmit SMAs
- 1 LVDS clock input SMA pair (2 SMAs)
- 2 single-ended clock outputs SMAs
- 1 LVDS clock output SMA pair (2 SMAs)
- 1 LVPECL clock output SMA pair (2 SMAs)
- 8 SFP connectors
- 4 transceiver-based SFPs
- 4 LVDS bases SFPs
- Power
- 12V to 4V
- 4V to 3.3V
- Clocks
- 61.44MHz
- 125MHz
- 155.52MHz
- 156.25MHz
- Differential SMA
- High-speed mezzanine card (HSMC)
Block Diagram
发布日期: 2019-08-30
| 更新日期: 2024-02-23