Terasic Technologies P0087 THDB-HDMI Daughter Board
Terasic Technologies P0087 THDB-HDMI Daughter Board is an HDMI transmitter / receiver daughter board with high-speed terasic connector (HSTC) interface. This board allows host boards that support HSTC-compliant connectors to control through the HSTC interface. Terasic Technologies P0087 THDB-HDMI Daughter Board is available as part of a kit that contains complete reference designs with source code written in Verilog and C.Features
- 1x HSTC interface for connection purpose
- 1x HDMI transmitter with single transmitting port
- 1x HDMI receiver with dual receiving ports
- 2x 2K EEPROM for storing EDID of 2 receiver ports separately
- Powered from 3.3V pins of HSTC connector
- HDMI transmitter
- HDMI 1.4 transmitter
- Compliant with HDMI 1.3, HDMI1.4a 3D, HDCP 1.4, and DVI 1.1 specifications
- Supports up to 2.25Gbps link speeds
HDMI Signal Transmission Diagram
HDMI Signal Reception Diagram
发布日期: 2019-08-29
| 更新日期: 2024-02-19