Terasic Technologies P0024 & P0033 THDB-HTG Daughter Boards
Terasic Technologies P0024 and P0033 THDB-HTG HSTC to GPIO Daughter Boards are designed to convert HSTC or HSMC I/Os to three 40-pin expansion prototype connectors. These connectors are compatible with the Altera DE2/DE1 expansion headers. The THDB-HTG boards allow up to three Altera DE2/DE1 boards (or associated daughter cards) onto an HSTC/HSMC-interfaced host board. Terasic Technologies P0024 and P0033 THDB-HTG Daughter Boards provide test points for signal measurements and are available in two versions: the P0024 female board and the P0033 male board.Features
- Converts HSTC I/Os to standard 40-pin expansion prototype connectors
- Converts HSMC I/Os to standard 40-pin expansion connectors
- Enables connection of Altera DE2/DE1 boards to HSTC/HSMC-interfaced host board
- Provides test points for signal measurement
- Board components
- HSTC/HSMC expansion connector (J1)
- Expansion prototype connectors (J2, J3, and J4)
- I2C serial EEPROM (U1)
Block Diagram
发布日期: 2019-08-29
| 更新日期: 2024-02-19