Texas Instruments ADS114x/ADS114x-Q1 16-bit ADCs for Temp Sensors

Texas Instruments ADS114x/ADS114x-Q1 16-bit Analog-to-Digital Converters (ADCs) for temperature sensors feature data output rates up to 2kSPS and a single-cycle settling digital filter for all data rates. The TI ADS1147 and ADS1148 also provide a built-in voltage reference with 10mA output capacity and two matched programmable current DACs. The Texas Instruments ADS114x/ADS114x-Q1 provides a complete front-end solution for temperature sensor applications, including thermal couples, thermistors, and resistance temperature detectors (RTDs). The ADS114x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 16-Bits, no missing codes
  • Data output rates up to 2kSPS
  • Single-cycle settling for all data rates
  • Simultaneous 50/60Hz rejection at 20SPS
  • 4 Differential/7 Single-Ended inputs (ADS1148)
  • 2 Differential/3 Single-Ended inputs (ADS1147)
  • Matched current source DACs
  • Internal voltage reference
  • Sensor burnout detection
  • 4/8 General-Purpose I/Os (ADS1147/ADS1148)
  • Internal temperature sensor
  • Power supply and VREF monitoring (ADS1147/ADS1148)
  • Self and system calibration
  • SPI™- compatible serial interface
  • Analog supply operation:
  • +2.7V to +5.25V unipolar, ±2.5V bipolar
  • +2.7V to +5.25V digital supply
  • Operating temperature -40°C to +125°C range

Applications

  • Temperature measurement
  • RTDs, thermocouples, and thermistors
  • Pressure measurement
  • Industrial process control

Block Diagrams

发布日期: 2010-06-08 | 更新日期: 2025-06-25