特性
- Qualified for Automotive Applications (ADS79xx-Q1 only)
- AEC-Q100 Tested with the Following Results (ADS79xx-Q1 only)
- Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
- Device HBM ESD Classification Level H2
- Device CDM ESD Classification Level C4B
- 1MHz Sample-Rate Serial Devices
- Analog Supply Range: 2.7V to 5.25V
- I/O Supply Range: 1.7V to 5.25V
- Two SW-Selectable Unipolar, Input Ranges(0V to 2.5V) or (0V to 5V)
- Auto and Manual Modes for Channel Selection
- Two Programmable Alarm Levels per Channel
应用
- Automotive Systems
- Power Supply Monitoring Detailed Block Diagram
- Battery-Powered Systems
- High-Speed, Data-Acquisition Systems
Datasheets
Block Diagram
Related Eval Board
ADS7957EVM-PDK is a complete evaluation/demonstration kit, which combines the ADS7957EVM with the DSP-based MMB0 board as a motherboard.
发布日期: 2014-06-17
| 更新日期: 2022-03-11