特性
- 500kHz Sample Rate
- 16-Bit Resolution
- Zero Latency at Full Speed
- Unipolar, Single-Ended Input, Range: 0V to Vref
- SPI Compatible Serial Interface with Daisy Chain Option
- Excellent Performance:93.6dB SNR Typ at 10kHz I/P
- -106dB THD Typ at 10kHz I/P
- ±1.5 LSB Max INL
- ±1.0 LSB Max DNL
- Low Power Dissipation: 18mW Typ at 500 KSPS
- Power Scales Linearly with Speed: 3.6mW/100 KSPS
- Power Dissipation During Power-Down State: 0.25μW Typ
- 10-Pin MSOP and SON Packages
应用
- Battery-Powered Equipment
- Data Acquisition Systems
- Instrumentation and Process Control
- Medical Electronics
- Optical Networking
Functional Block Diagram
发布日期: 2014-03-18
| 更新日期: 2025-08-01