The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit (available for ADS8883, ADS8887 only) makes synchronizing with the digital host easy. Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADS888x excellent for lower-speed applications.
特性
- 100kHz to 1MHz sample rate
- No latency output
- Unipolar, true-differential input range: -VREF to +VREF
- 2.7V to 3.6V AVDD input voltage
- 2.7V to 3.6V or 1.65V to 3.6V DVDD
- -40°C to +85°C operating temperature range
应用
- Automatic test equipment (ATE)
- Instrumentation and process controls
- Precision medical equipment
- Low-power, battery-operated instruments
Functional Diagram
发布日期: 2014-02-05
| 更新日期: 2022-03-11