Texas Instruments AM5718-HIREL Sitara硅处理器

Texas Instruments AM5718-HIREL Sitara硅处理器具有极高灵活性,可通过完全集成的混合处理器解决方案实现较高的处理性能。AM5718-HIREL Sitara硅处理器还将可编程的视频处理功能与高度集成的外设集完美融合。该器件设计用于满足现代嵌入式产品对于处理性能的强烈需求。AM5718-HIREL采用配有Neon™扩展组件的单核ARM Cortex-A15 RISC CPU和TI C66x VLIW浮点DSP内核,可提供编程功能。凭借ARM处理器,开发人员可以将控制函数 与在DSP和协处理器上编程的视觉算法分开,从而降低系统软件的复杂性。AM5718-HIREL Sitara ARM处理器系列符合AEC-Q100标准。

特性

  • Arm® Cortex®-A15 microprocessor subsystem
  • C66x Floating-Point VLIW DSP
    • Fully object-code compatible with C67x and C64x+
    • Up to thirty-two 16 × 16-bit fixed-point multiplies per cycle
  • Up to 512KB of on-chip L3 RAM
  • Level 3 (L3) and Level 4 (L4) interconnects
  • DDR3/DDR3L Memory Interface (EMIF) module
    • Supports up to DDR3-1333 (667MHz)
    • Up to 2GB across single-chip select
  • Dual Arm Cortex-M4 coprocessors
  • IVA-HD Subsystem
  • Display subsystem
    • Full-HD video (1920p × 1080p, 60fps)
    • Multiple video input and video output
    • 2D and 3D Graphics
    • Display controller with DMA engine and up to three pipelines
    • HDMI™ Encoder: HDMI 1.4a and DVI 1.0 compliant
  • 2x Dual-core programmable Real-Time Unit and Industrial Communication Subsystem (PRU-ICSS)
  • Accelerator (BB2D) subsystem
    • Vivante™ GC320 core
  • Video Processing Engine (VPE)
  • Available single-core PowerVR® SGX544 3D GPU
  • One Video Input Port (VIP) module
    • Support for up to four multiplexed input ports
  • General-Purpose Memory Controller (GPMC)
  • Enhanced Direct Memory Access (EDMA) controller
  • Ethernet subsystem
  • Sixteen 32-bit general-purpose timers
  • 32-Bit MPU watchdog timer
  • Five high-speed inter-integrated circuit (I2C) ports
  • HDQ™/1-Wire® interface
  • Ten configurable UART/IrDA/CIR modules
  • Four Multichannel Serial Peripheral Interfaces (McSPI)
  • Quad SPI Interface (QSPI)
  • SATA Gen2 interface
  • Eight Multichannel Audio Serial Port (McASP) modules
  • SuperSpeed USB 3.0 dual-role device
  • High-Speed USB 2.0 dual-role device
  • Four multiMedia card/secure digital/secure digital input output interfaces (MMC/SD/SDIO)
  • PCI Express® 3.0 Subsystems with two 5Gbps lanes
    • One 2-lane Gen2-compliant port
    • Or two 1-lane Gen2-compliant ports
  • Dual Controller Area Network (DCAN) modules
    • CAN 2.0B Protocol
  • MIPI® CSI-2 Camera serial interface
  • Up to 215 General-Purpose I/O (GPIO) pins
  • Power, reset, and clock management
  • On-chip debug with CTools technology
  • 28nm CMOS Technology
  • 23mm × 23mm, 0.8mm Pitch, 760-Pin BGA (ZBO)

应用

  • Industrial communication
  • Human-Machine Interface (HMI)
  • Automation and control
  • High-performance applications
  • Other general use
发布日期: 2017-10-17 | 更新日期: 2024-03-21