Texas Instruments AUDK2G Audio Daughter Card
Texas Instruments AUDK2G Audio Daughter Card is designed to work with the K2G General Purpose EVM (EVMK2G). This EVMK2G is required for Audio Daughter Card operation that allows the user to develop multichannel audio applications based on the Texas Instruments 66AKG2G02 DSP + Arm® processor SoC. These applications include items such as A/V receivers, soundbars, automotive amplifier systems, and mixing consoles.Features
- Audio expansion compatible with the K2G general-purpose evaluation moduleEight channels of analog input
- Sixteen channels of analog output
- S/PDIF input (optical or coaxial)
- S/PDIF output (coaxial)
- I2S header for external I/O
Layout
发布日期: 2016-08-09
| 更新日期: 2025-03-06