Texas Instruments bq51003 无线接收器 Qi
德州仪器 bq51003 无线接收器 Qi 是高级的集成接收器 IC,被设计用于便携应用中的无线功率传输。此器件不但提供交流/直流电源转换,同时还集成符合 Qi v1.1 通信协议标准的数字控制功能。bq51003 可与 bq500210 发送器控制器组合,为无线供电解决方案提供完全无接触的电能传输系统。利用 近场感应电源传输,嵌入在便携式设备中的接收器线圈可通过相互耦合的电感器接受从发送器发出的电源。来自接收器线圈的交流信号在经过整流和调节之后,可用作系统关闭电子产品 (down-system electronics) 的电源。从二级到发射器建立了全局反馈,以便通过反向散射调制来稳定功率传输过程。这种反馈通过使用 Qi v1.1 通信 协议建立, 支持功率达 2.5W 的应用。特性
- Integrated Wireless Power Supply Receiver Solution - Optimized for 2.5W Applications
- 93% Overall Peak AC-DC Efficiency
- Full Synchronous Rectifier
- WPC v1.1 Compliant Communication Control
- Output Voltage Conditioning
- Only IC Required Between Rx coil and Output
- Wireless Power Consortium (WPC) v1.1 Compliant (FOD Enabled) Highly Accurate Current Sense
- Dynamic Rectifier Control for Improved Load Transient Response
- Dynamic Efficiency Scaling for Optimized Performance Over wide Range of Output Power
- Adaptive Communication Limit for Robust Communication
- Supports 20V Maximum Input
- Low-power Dissipative Rectifier Overvoltage Clamp (VRECT-OVP = 15V)
- Thermal Shutdown
- Multifunction NTC and Control Pin for Temperature Monitoring, Charge Complete and Fault Host Control
- 1.9mm x 3.0mm DSBGA
应用
- WPC Compliant Receivers
- Cell Phones, Smart Phones
- Headsets
- Digital Cameras
- Portable Media Players
- Hand-held Devices
发布日期: 2014-02-05
| 更新日期: 2022-03-11