特性
- 4.4V to 45V Operating voltage
- 1.25A and 1A Peak gate drive currents
- Programmable high- and low-side slew-rate control
- Charge-pump gate driver for 100% duty cycle
- Three integrated current-shunt amplifiers
- Integrated 50mA LDO (3.3V and 5V option)
- 3-PWM or 6-PWM input control up to 200kHz
- Single PWM-mode commutation capability
- Supports Both 3.3V and 5V digital interface
- Serial Peripheral Interface (SPI) for device settings and fault reporting
- Thermally-enhanced 48-Pin HTQFP
- Protection features
- Fault diagnostics and MCU watchdog
- Programmable dead-time control
- MOSFET Shoot-through prevention
- MOSFET VDS Overcurrent monitors
- Gate-driver fault detection
- Reverse battery-protection support
- Limp home-mode support
- Overtemperature warning and shutdown
应用
- Three-phase BLDC and PMSM motors
- CPAP and pumps
- Robotics and RC toys
- Power tools
- Industrial automation
Datasheets
视频
Simplified Schematic
发布日期: 2015-11-10
| 更新日期: 2022-09-22