Texas Instruments DRV8701 Full Bridge Brushed DC Motor Gate Driver
Texas Instruments DRV8701 Full Bridge Brushed DC Motor Gate Driver uses four external N-channel MOSFETs targeted to drive a 12V to 24V bidirectional brushed DC motor. A PH/EN (DRV8701E) or PWM (DRV8701P) interface allows simple interfacing to controller circuits. An internal sense amplifier allows for adjustable current control. The gate driver includes circuitry to regulate the winding current using fixed off-time PWM current chopping. The DRV8701 drives both high- and low-side FETs with 9.5V VGS gate drive. The gate drive current for all external FETs is configurable with a single external resistor on the IDRIVE pin. A low-power sleep mode is provided which shuts down internal circuitry to achieve very-low quiescent current draw. This sleep mode can be set by taking the nSLEEP pin low.Features
- Single H-Bridge Gate Driver
- Drives Four External N-Channel MOSFETs
- Supports 100% PWM Duty Cycle
- 5.9V to 45V Operating Supply Voltage Range
- Two Control Interface Options
- PH/EN (DRV8701E)
- PWM (DRV8701P)
- Adjustable Gate Drive (5 Levels)
- 6mA to 150mA Source Current
- 12.5mA to 300mA Sink Current
- Supports 1.8V, 3.3V, and 5V Logic Inputs
- Current Shunt Amplifier (20V/V)
- Integrated PWM Current Regulation
- Limits Motor Inrush Current
- Low-Power Sleep Mode (9µA)
- Two LDO Voltage Regulators to Power External Components
- AVDD: 4.8V, up to 30mA Output Load
- DVDD: 3.3V, up to 30mA Output Load
- Small Package and Footprint
- 24-Pin VQFN (PowerPAD™)
- 4.0×4.0×0.9mm
- Protection Features
- VM Undervoltage Lockout (UVLO)
- Charge Pump Undervoltage (CPUV)
- Overcurrent Protection (OCP)
- Pre-Driver Fault (PDF)
- Thermal Shutdown (TSD)
- Fault Condition Output (nFAULT)
Applications
- Industrial Brushed-DC Motors
- Robotics
- Home Automation
- Industrial Pumps and Valves
- Power Tools
- Handheld Vacuum Cleaners
Simplified System Block Diagram
发布日期: 2015-08-12
| 更新日期: 2022-03-11