Texas Instruments INA826S仪表放大器

Texas Instruments INA826S仪表放大器是具有极低功耗及关断功能的低成本放大器,可在极宽的单电源或双电源电压范围内工作。可通过单个外部电阻在1到1000范围内设置增益。该器件在过热条件下具有很好的稳定性,即使在G>1时,也可实现只有35ppm/°C(最大值)的低增益漂移。该INA826S放大器经优化可在频率高达5kHz时提供超过100dB (G=10) 的出色共模抑制比。G=1时,在从负电源直至1V正电源的整个输入共模范围内,共模抑制比将超过84dB。INA826S放大器采用轨到轨输出,非常适合通过3V单电源和高达±18V的双电源供电的低电压运行器件。

These INA826S amplifiers are optimized to provide an excellent common-mode rejection ratio of over 100dB (G = 10) over frequencies up to 5kHz. At G = 1, the common-mode rejection ratio exceeds 84dB across the entire input common-mode range from the negative supply up to 1V of the positive supply. The Texas Instruments INA826S amplifiers are well-suited for low voltage operation from a 3V single supply and dual supplies up to ±18V using a rail-to-rail output.

特性

  • 输入共模范围:包括V–
  • 共模抑制:
    • 104dB(最小值,G = 10)
    • 100dB(5kHz时的最小值,G = 10)
  • 100dB(最小值,G = 1)电源抑制 
  • 低失调电压:150µV(最大值)
  • 增益漂移:1ppm/°C (G=1),35ppm/°C (G > 1)
  • 噪声:18nV/√Hz,G ≥ 100
  • 带宽:1MHz (G = 1),60kHz (G = 100)
  • 输入保护电压高达±40V
  • 轨到轨输出
  • 电源电流:200µA
  • 2μA关断电流
  • 供电范围:
    • 单电源范围:3V至36V
    • 双电源范围:±1.5V至±18V
  • 温度范围:-40°C至125°C
  • 封装:3mm x 3mm VSON

应用

  • 工业过程控制
  • 断路器
  • 电池测试机
  • ECG放大器
  • 电力自动化
  • 医疗仪器
  • 便携式仪器

视频

INA826S简化内部原理

原理图 - Texas Instruments INA826S仪表放大器
发布日期: 2017-08-04 | 更新日期: 2024-05-29