Texas Instruments INA828精密仪表放大器

Texas Instruments INA828 50μV偏置、7nV/√Hz噪声、低功耗、精密仪表放大器可在极宽的单电源或双电源范围内工作,并具有低功耗。该器件可通过单一外部电阻器在1至1000范围内设置任一增益。新型超级β输入晶体管通过该器件提供极低的输入失调电压、失调电压漂移、输入偏置电流以及输入电压和电流噪声,并具有出色的精度。该器件设有额外电路,可保护输入免受高达±40V过压的损害。INA828经过优化,可提供出色的共模抑制比。在G=1时,在整个输入共模范围内的共模抑制比超过90dB。该器件可在高达±18V的双电源和5V的单电源下工作,非常适合用于低压运行。INA828的工作温度范围为–40°C至+125°C,采用8引脚SOIC封装。

The device offers additional circuitry that protects the inputs against overvoltage up to ±40V. The INA828 is optimized to create an excellent common-mode rejection ratio, at G=1, the common-mode rejection ratio exceeds 90dB across the full input common-mode range.

Dual supplies up to ±18V and 5V single supply make the device suitable for low-voltage operation. The INA828 is specified over the –40°C to +125°C temperature range and is available in an 8-pin SOIC package.

特性

  • Precision instrumentation amplifier evolution:
    • INA828 is Second generation
    • INA128 is First generation
  • 50µV, MAX Low offset voltage
  • 5ppm/°C (G = 1), 50ppm/°C (G > 1) Gain drift
  • 7nV/√Hz Noise
  • 2MHz (G = 1), 260kHz (G = 100) Bandwidth
  • Stable with 1nF capacitive loads
  • Inputs protected up to ±40V
  • 110dB, Min (G = 10) Common-mode rejection
  • 100dB, Min (G = 1) Power-supply rejection
  • 650µA, Max supply current
  • Supply Range:
    • 4.5V to 36V Single supply
    • ±2.25V to ±18V Dual supply
  • –40°C to +125°C Specified temperature range
  • 8-Pin SOIC package

应用

  • Industrial process controls
  • Circuit breakers
  • Battery testers
  • ECG Amplifiers
  • Power automation
  • Medical instrumentation
  • Portable instrumentation

Functional Diagram

Texas Instruments INA828精密仪表放大器
发布日期: 2017-11-06 | 更新日期: 2022-07-11