Texas Instruments ISO774x/ISO774x-Q1四通道数字隔离器是高性能四通道数字隔离器,隔离等级为5000VRMS(DW封装)和2500VRMS(DBQ封装),符合UL 1577标准。这些器件具有增强的绝缘等级,符合VDE、CSA、TUV和CQC标准。这些器件在隔离CMOS或LVCMOS数字I/O的同时,具有高抗电磁干扰性低辐射和低功耗。每个隔离通道都有一个由二氧化硅(SiO2)绝缘隔栅分开的逻辑输入和输出缓冲器。这些器件配有启用引脚,可用于将各自输出放在高阻抗中,实现多主器件驱动应用,而且能够降低功耗。ISO7740/ISO7740-Q1器件全部四个通道都在同一个方向,ISO7741/ISO7741-Q1器件有三个正向通道和一个反向通道,ISO7742/ISO7742-Q1器件有两个正向通道和两个反向通道。ISO774x/ISO774x-Q1器件符合汽车应用类AEC-Q100认证。
ISO774x数据手册 ISO774x-Q1数据手册
Texas Instruments ISO7741EVM 数字隔离器评估模块 (EVM) 可用于评估 ISO7741 器件。ISO7741是一款高性能、增强型四通道数字隔离器,采用宽体 SOIC 封装。此评估模块有足够的测试点和跳线选项,以评估采用最少外部元件的设备。此评估模块可重新配置,以便用于评估任何16引脚SOIC封装的TI三通道或四通道数字隔离器。
Texas Instruments ISO7741DBQEVM评估模块 (EVM) 用于评估高性能、增强型四通道数字隔离器ISO7741。该评估模块支持评估任何采用16引脚SSOP封装的TI三通道或四通道数字隔离器。此评估模块具有足够的测试点和跳线选项,可评估采用最少外部元件的器件。