Texas Instruments LM3404MREVAL High Power PSOP-8 Evaluation Board
Texas Instruments LM3404MREVAL High Power PSOP-8 Evaluation Board demonstrates the enhanced thermal performance, fast dimming, and true constant LED current capabilities of LM3402 and LM3404 buck regulators. TI LM3404MREVAL Evaluation Board uses the LM3404 to provide a constant forward current of 750mA 10% to a string of up to five series-connected HBLEDs with a forward voltage of approximately 3.4V each from an input of 18V to 36V. Texas Instruments LM3402/LM3404 and LM3402HV/LM3404HV are buck regulator derived controlled current sources designed to drive a series string of high power HBLEDs at forward currents of up to 0.5A (LM3402/LM3402HV) or 1.0A (LM3404/LM3404HV).Features
- Integrated 1.0A MOSFET (LM3404)
- VIN Range 6V to 42V (LM3404/LM3402)
- VIN Range 6V to 75V (LM3404HV/LM3402HV)
- 1.2A Output Current Over Temperature (LM3404)
- 500mA Output Current Over Temperature (LM3402)
- Cycle-by-Cycle Current Limit
- No Control Loop Compensation Required
- Separate PWM Dimming and Low Power Shutdown
- Supports all-ceramic output capacitors and capacitor-less outputs
- Thermal shutdown protection
发布日期: 2012-03-16
| 更新日期: 2022-03-11