Texas Instruments LMK04208超低噪声时钟抖动清除器

Texas Instruments LMK04208超低噪声时钟抖动清除器是一款高性能时钟调理器,具有卓越的时钟抖动清除、生成和分配功能 该器件包括众多高级功能,能够充分满足新一代系统要求。 双环 PLLatinum™架构利用低噪声VCXO模块能够实现111fs RMS抖动(12kHz至20MHz)或采用低成本外部晶振及变容二极管实现低于200fs的RMS抖动(12kHz至20MHz)。 双环架构由两个高性能锁相环(PLL)、一个低噪声晶体振荡器电路以及一个高性能压控振荡器(VCO)构成。 第1个PLL (PLL1)提供低噪声抖动清除器功能,而第2个PLL (PLL2)则执行时钟生成功能。

特性

  • Ultra-low RMS jitter performance
    • 111fs, RMS jitter (12kHz to 20MHz)
    • 123fs, RMS jitter (100Hz to 20MHz)
  • Dual loop PLLatinum™ PLL architecture
  • PLL1:
    • Integrated low-noise crystal oscillator circuit
    • Holdover mode when input clocks are lost
    • Automatic or manual triggering/recovery
  • PLL2:
    • Normalized PLL noise floor of –227dBc/Hz
    • Phase detector rate of up to 155MHz
    • OSCin frequency-doubler
    • Integrated low-noise VCO or external VCO mode
  • Two redundant input clocks with LOS
    • Automatic and manual switch-over modes
  • 50% duty cycle output divides, 1 to 1045 (even and odd)
  • Six LVPECL, LVDS, or LVCMOS programmable outputs
  • Digital delay (fixed or dynamically adjustable)
  • 25ps step analog delay control
  • Seven differential outputs, up to 14 single-ended
    • Up to six VCXO/crystal buffered outputs
  • Clock rates of up to 1536MHz
  • 0-delay mode
  • Three default clock outputs at power-up
  • Multi-mode: dual PLL, single PLL, and clock distribution
  • –40°C to +85°C industrial temperature range 
  • 3.15V to 3.45V operation
  • 64-Pin WQFN package (9mm × 9mm × 0.8mm)

应用

  • Data converter clocking
  • Wireless infrastructure
  • Networking, SONET/SDH, DSLAM
  • Medical, video, military, and aerospace
  • Test and measurement

Simplified Schematic

原理图 - Texas Instruments LMK04208超低噪声时钟抖动清除器
发布日期: 2016-10-27 | 更新日期: 2022-03-11