Texas Instruments LMP92066 双路精密数模转换器(DAC)

德州仪器 LMP92066 双路精密数模转换器(DAC)是一款高度集成的温控双路数模转换器。这两个数模转换器可由两个独立的、用户定义的温度至电压转换函数(存储在内部 EEPROM 中)编程,从而可以在无需其他外部电路的情况下校正任何温度影响。一旦被加电,此器件自主运行,而无需系统控制器干预,以便为控制应用中偏置电压和电流的设置和补偿提供完整解决方案。LMP92066 具有两个模拟输出,支持双输出范围:0 至 +5V,以及 0 至 -5V。通过使用专用控制终端,可将每个输出单独切换至负载。输出切换专为实现快速响应而设计,从而使此器件适合于射频 (RF) 功率放大器偏置应用。

特性

  • Internal 12-Bit Temperature Sensor
    • Accuracy (-40°C to +120°C), ±3.2°C (max.)
  • Two Independent Transfer Functions Stored in EEPROM
  • Dual-Analog Output
    • Two 12-Bit DACs
    • 0V to +5V or 0V to -5V Output Range
    • High-Capacitive Load Tolerant, up to 10µF
    • Post-Calibration Accuracy ±2.4mV (typ.)
  • Output On/Off Control Switching Time 50ns (typ.)
    • Switching Time 50ns (typ.)
    • RDSON 5Ω (max.)
  • I2C Interface: Standard and Fast
    • Nine Selectable Slave Addresses
    • TIMEOUT Function
  • VDD Supply Range 4.75V to 5.25V
  • VIO Range 1.65V to 3.6V
  • Specified Temperature Range -25°C to +120°C
  • Operating Temperature Range -40°C to +125°C

应用

  • Industrial pumps and fans
  • White goods
  • Robotic appliances

Schematic

Texas Instruments LMP92066 双路精密数模转换器(DAC)
发布日期: 2014-08-15 | 更新日期: 2022-03-11