Texas Instruments LMR16006xEVM Evaluation Modules (EVM)
Texas Instruments LMR16006xEVM Evaluation Modules (EVMs) are fully assembled and tested circuit for evaluating the LMR16006X or LMR16006Y step-down converters. Each of these evaluation modules operate from 6V to 60V input (12V nominal) and provides a 5.0V output at 600mA. The Texas Instruments LMR16006xEVM also includes a jumper connector to enable or disable the converter operation.Features
- 6V to 60V input voltage range
- 5.0V output
- 600mA maximum load current
- 49mm x 52mm board size
- Switching frequency
- LMR16006XEVM - 0.7MHz
- LMR16006YEVM - 2.1MHz
发布日期: 2014-11-25
| 更新日期: 2022-03-11