Texas Instruments LMX2581EVM Reference Board
Texas Instruments LMX2581EVM Reference Board is designed to assist in the evaluation of the LMX2581 in a system, as well as serve as a reference design for the customer's system. All that is required, in addition to the Reference Board kit, in order to use it are a PC and phase noise analyzer. This evaluation board can be evaluated and controlled via CodeLoader, which has been developed for use with it. The CodeLoader software gives full control over the device as well as being able to be called through Active X through programs such as Excel and Labview. The features of this board are designed to allow for maximum flexibility and convenience.Features
- LED to indicate lock
- Accommodations for onboard external VCO or external oscillator input
- Serial control through USB
发布日期: 2015-12-14
| 更新日期: 2022-03-11