Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators

Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Single-supply or dual supplies
  • Wide range of supply voltage
    • 2V to 36V max. rating
    • Tested to 30V: non-V devices
    • Tested to 32V: V-suffix devices
    • Tested to 36V: B-suffix devices
  • 200µA per comparator supply voltage
  • 3.5nA (B-suffix) low input bias current
  • 0.37mV (B-suffix) low input offset voltage
  • Common-mode input voltage range includes ground
  • ±36V Maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS

Applications

  • Vacuum robot
  • Single-phase UPS
  • Server PSU
  • Cordless power tool

Functional Block Diagram

Block Diagram - Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators
发布日期: 2010-09-07 | 更新日期: 2025-06-23