Texas Instruments LP5912DRVxxEVM Ultra-Low Noise Regulator EVMs

Texas Instruments LP5912DRVxxEVM Ultra-Low-Noise Regulator Evaluation Modules (EVMs) facilitate the evaluation of the LP5912-1.8DRVR or LP5912-3.3DRVR Low-Noise, 500mA Linear Regulator. These evaluation modules come with user-accessible test points for Enable (EN) and Power Good (PG). This module is a standalone evaluation module containing one positive voltage low-dropout regulator IC for fixed voltage regulation (1.8V or 3.3V). Each evaluation module demonstrates the operation of a 1.8V (LP5912DRV18EVM) or 3.3V (LP5912DRV33EVM) 500mA ultra-low noise, low dropout linear regulator that comes in a 6-pin WSON package.​

Features

  • 1.6V to 6.5V Operating input voltage
  • 1.8V ±2% Output voltage
  • Jumper for user-selectable Enable or Disable
  • Jumper for user-selectable Power Good (PG) pull-up
  • Stable with ceramic capacitors ≥ 1μF
发布日期: 2016-04-21 | 更新日期: 2022-03-11