Texas Instruments OPT3001 环境光传感器(ALS)
德州仪器 OPT3001 环境光传感器 (ALS)是一款测量可见光密度的传感器。传感器的光谱响应与人眼的视觉响应非常接近,具有很高的红外线阻隔。OPT3001 是一款单芯片照度计,可测量人眼可见光的强度。OPT3001 具有精确的光谱响应和强大的红外抑制特性, 能够准确测量人眼可见光的强度,无论来自什么光源。当工业设计为求美观而要求在深色玻璃下安装该传感器时,强大的红外抑制特性还有助于维持高准确度。OPT3001 是为可发出人眼可见光的系统而设计的,可以替代其他与人眼匹配度低、红外抑制功能较弱的环境光传感器,如发光二极管、光敏电阻器。The /OPT3001-Q1 is designed for systems that create light-based experiences for humans, and an ideally preferred replacement for photodiodes, photoresistors, or other ambient light sensors with less human eye matching and IR rejection. The OPT3001-Q1 devices are AEC-Q100 qualified for automotive applications.
特性
- Precision optical filtering to match the human eye
- Rejects > 99% (typ) of IR
- Automatic full-scale setting feature simplifies software and ensures proper configuration
- 23-Bit effective dynamic range with automatic gain ranging
- 12 binary-weighted full-scale range settings
- < 0.2% (typ) matching between ranges
- Measurements: 0.01 lux to 83k lux
- 2.5µA Max quiescent current
- 1.8µA (typ) Low operating current
- -40°C to +85°C Operating temperature range
- 1.6V to 3.6V Wide power-supply range
- 5.5V tolerant I/O
- Flexible interrupt system
- Small-form-factor of 2.0mm × 2.0mm × 0.65mm
应用
- Display backlight controls
- Lighting control systems
- Tablet and notebook computers
- Thermostats and home automation appliances
- Point-of-Sale terminals
- Outdoor traffic and street lights
- Cameras
- Monitor light sensitive shipments
- Certain Produce (i.e. Garlic, Milk)
- Pharmaceuticals
- Film
Functional Block Diagram
Datasheets
发布日期: 2015-01-06
| 更新日期: 2024-07-05