Texas Instruments TMDSIDK437X Industrial Development Kit (IDK)

Texas Instruments TMDSIDK437X Industrial Development Kit (IDK) is an application development platform for evaluating the industrial communication and control capabilities of Sitara™ AM4379 and AM4377 processors for industrial applications. The AM4379 and AM4377 processors are ideal for industrial communications, industrial control, and industrial drives applications. The AM437x processors integrate a quad-core Programmable Real-time Unit (PRU) that has been architectured to implement the real-time communication technologies used in a broad range of industrial automation equipment. It enables low footprint designs with minimal external components and with best in class low power performance.

Features

  • Hardware Specifications
    • AM4379/AMIC120 ARM Cortex-A9
    • 1GB DDR3
    • QSPI-NOR flash
    • Discrete power solution
    • Industrial communication interfaces
    • EnDat connectivity for motor feedback control
    • Onboard 2Mp camera (camera interface not available on AMIC120)
  • Software and Tools
    • Processor SDK (Linux and TI-RTOS)
    • Code Composer Studio integrated development environment (IDE)
    • Application stacks for industrial communication protocols
    • Sample industrial applications
    • Industrial Software for PRU-ICSS
  • Connectivity
    • EtherCAT
    • EnDat 2.2
    • BiSS C
    • PROFINET
    • CANOpen
    • PROFIBUS
    • POWERLINK
    • Ethernet/IP
    • SERCOS III
    • IEC61850
    • PWM
    • Motor axis position feedback
    • Up to 3-phase motor drive connector
    • Sigma Delta Decimation Filter
    • Digital inputs and outputs (I/O)
    • SPI
    • UART
    • JTAG

Applications

  • Industrial drives
  • Industrial sensors and I/O units
  • Industrial communication gateways
  • Programmable logic/automation controllers (PLC/PAC) with integrated industrial communications such as EtherCAT and feedback such as EnDat
发布日期: 2016-02-08 | 更新日期: 2022-03-11