TI TPL5010 provides selectable timing intervals from 100ms to 7200s and is designed for interrupt-driven applications. Some standards (such as EN50271) require implementation of a watchdog for safety and the TPL5010 realizes this watchdog function at almost no additional power consumption. The TPL5010-Q1 devices are AEC-Q100 qualified for automotive applications.
特性
- Supply voltage from 1.8V to 5.5V
- Current consumption at 2.5V 35nA (typ)
- Selectable time intervals 100ms to 7200s
- Timer accuracy 1% (typ)
- Resistor selectable time interval
- Watchdog functionality
- Manual reset
应用
- Battery-powered systems
- Internet of Things (IoT)
- Intruder detection
- Tamper Ddetection
- Home automation sensors
- Thermostats
- Consumer Eelectronics
- Remote sensors
- White goods
Additional Resources
发布日期: 2015-02-25
| 更新日期: 2022-03-11