Texas Instruments TPS2051CDBVEVM-636 Evaluation Module

Texas Instruments TPS2051CDBVEVM-636 Evaluation Module provides an evaluation platform for the TPS20xxCDBV. The TPS20xxCDBV is a series of single-channel, current-limited USB power distribution switches. The Texas Instruments TPS2051CDBVEVM-636 evaluation module contains input and output connectors, as well as control jumpers, to ease the evaluation of device features.

Features

  • Current-Limited, Power-Distribution Switches (0.5A)
  • Screw jack type input and output connectors
  • Jumper for the device enable input

Applications

  • USB ports/hubs, laptops, and desktops
  • High-definition digital TVs
  • Set-top boxes
  • Short-circuit protection

Test Setup

Chart - Texas Instruments TPS2051CDBVEVM-636 Evaluation Module

TPS20xxC Functional Diagram

Block Diagram - Texas Instruments TPS2051CDBVEVM-636 Evaluation Module
发布日期: 2012-03-13 | 更新日期: 2022-03-11