Texas Instruments TPS23861EVM-612 Auto-Mode Evaluation Module
Texas Instruments TPS23861EVM-612 Auto-Mode Evaluation Module features the quad-port TPS23861 IEEE 802.3at PoE PSE controller. The evaluation module consists of a motherboard (TPS23861EVM-612) and a daughter board (TPS23861EVM-613), containing two TPS23861 devices. The Texas Instruments TPS23861EVM-612 provides a multi-port base platform interface for TPS23861EVM-613, MSP-EXP430G2 (LaunchPad™), and USB-TO-GPIO (USB Interface Adapter).Features
- TPS23861 PSE devices default to auto-mode operation so no operator interface over I2C is required
- Four IEEE802.3at, Type 2 (30W) ports with 1000BASE-T (gigabit Ethernet data pass-through)
- Two non-standard, high power ports with 1000BASE-T (gigabit Ethernet data pass-through)
- Fully certified using UNH-IOL Clause #33 PSE Conformance Test Suite
- Single DC power supply input
- Onboard 3.3V regulator
- Onboard I2C interface to both TPS23861PW devices from either USB-TO-GPIO or MSP-EXP430G2
- Port ON status LEDs
- User test points
发布日期: 2014-10-03
| 更新日期: 2022-03-11