Texas Instruments TPS26600-02EVM eFuse Evaluation Module (EVM)
Texas Instruments TPS26600-02EVM eFuse Evaluation Module (EVM) allows reference circuit evaluation of TI TPS2660x devices. The TPS2660x are compact 4.2V to 55V, 2.23A industrial eFuses with integrated back-to-back FETs, programmable under-voltage, and over-voltage features. These devices also include reverse-polarity, over current, inrush current protection, and output current monitoring features.Features
- 4.2V to 55V input operating range
- 0.2A to 2.23A programmable current limit
- Reverse polarity protection up to -55V
- Selectable overload fault response (auto-retry, latch, and circuit breaker)
- Onboard reset switch and fault indicator
发布日期: 2016-10-03
| 更新日期: 2025-03-05