Texas Instruments TPS54334 同步 SWIFT™降压电压转换器

德州仪器 TPS54334 同步 SWIFT™ 降压电压转换器是一款集成 MOSFET 的 28V、3A、低静态电源电流(IQ)同步单片降压转换器。TPS54334 通过集成 MOSFET 实现小型设计,并实施电流模式控制来减少外部元件数。该器件凭借集成的 128mΩ/84mΩ MOSFET、低静态电源电流以及轻负载条件下的脉冲跳跃实现了效率的最大化。该器件可利用使能引脚进入关断模式,关断电源电流可降至 2µA。TPS54334 在温度范围内提供带有精确电压基准(1.5%)的针对多种负载的准确调节。

特性

  • Two 128mΩ/84mΩ MOSFETs for 3A continuous output current
  • Power good
  • Low 2µA shutdown quiescent current
  • 0.8V internal voltage reference with ±1.5% accuracy over temperature
  • Fixed-frequency current mode control
  • Pulse skipping boosts efficiency at light loads
  • Overcurrent protection for both MOSFETs with hiccup mode for severe fault conditions
  • Thermal and overvoltage transient protection
  • Available in easy-to-use 8-pin SOIC PowerPAD™ and 10-pin SON
  • Monotonic start-up into pre-biased outputs

应用

  • Consumer Applications
    • Digital TV (DTV)
    • Set top box (STB, DVD/Blu-ray player)
    • LCD display
    • CPE (cable modem, WiFi router)
    • DLP projectors
    • Smart meters
  • Battery chargers
  • Industrial and car audio power supplies
  • 5V, 12V, and 24V distributed power bus supply
发布日期: 2015-07-10 | 更新日期: 2022-03-11