Texas Instruments TPS56x219EVM-663/TPS56x219AEVM-663 EVMs
Texas Instruments TPS56x219EVM-663/TPS56x219AEVM-663 Evaluation Modules (EVMs) are easy-to-use evaluation modules designed to help engineers evaluate the TPS56x219 and TPS56x219A family. Each evaluation module is designed to provide access to the various features of the TPS56x219/TPS56x219A. The TPS56x219/TPS859x219A synchronous buck converters are single, synchronous buck converters that provide 1.05V output voltage at 2A (TPS562219/TPS562219A) or 3A (TPS563219/TPS563219A) from a 4.5V to 17V input voltage range.Features
- D-CAP2™ mode control 650kHz switching
- 4.5V to 17V input voltage range
- 0.76V to 7V output voltage range
- Integrated 126mΩ (High Side) and 72mΩ (Low Side) FETs
- Forced CCM - pre-biased soft start
- Cycle-by-cycle hiccup overcurrent limit
- OVP, UVLO, and TSD protections (non-latch)
- 1ms fixed soft start
发布日期: 2015-04-24
| 更新日期: 2022-03-11