Texas Instruments TPS81256 Step-Up Converter & Evaluation Module

Texas Instruments TPS81256 High Efficiency Step-Up Converter is a complete MicroSiP DC/DC step-up power solution intended for battery-powered portable applications. Included in the package are the switching regulator, inductor, and input/output capacitors. Only a tiny additional output capacitor is required to finish the design. TI TPS81256 is based on a high-frequency synchronous step-up DC/DC converter optimized for battery-powered portable applications. The DC/DC converter operates at a regulated 4MHz switching frequency and enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range. TI TPS81256EVM-121 enables test and evaluation of TPS81256.

Features

  • 91% Efficiency at 4MHz Operation
  • Wide VIN Range From 2.5V to 5.5V
  • IOUT ≥550mA at VOUT = 5.0V, VIN ≥3.3V
  • ±2% Total DC Voltage Accuracy
  • 43µA Supply Current
  • Line and Load Transient
  • VIN ≥ VOUT Operation
  • Low-Ripple Light-Load PFM Mode
  • True Load Disconnect During Shutdown
  • Thermal Shutdown and Overload Protection
  • Sub 1mm Profile SolutionTotal Solution Size <9mm²
  • 9-Pin MicroSiP™ Packaging

Applications

  • Cell Phones, Smart-Phones, Tablet PCs
  • Mono and Stereo APA Applications
  • USB-OTG, HDMI Applications
  • USB Charging Port (5V)

Functional Diagram

Texas Instruments TPS81256  Step-Up Converter &  Evaluation Module
发布日期: 2012-09-04 | 更新日期: 2024-08-23