Tinkerforge Compass Bricklet
Tinkerforge Compass Bricklet features a 3-axis ±8 Gauss MMC5883MA magnetic sensor. This Bricklet can measure the magnetic flux density for all three axes as well as the heading with a resolution of 0.1° and accuracy up to 1°. The Compass Bricklet is capable of measuring magnetic flux density with 0.01µT resolution. The update rate is configurable in this Bricklet and can go as high as 600Hz.Features
- 3-axis compass
- Measures heading with a resolution of 0.1° and accuracy up to 1°
- Measures magnetic flux density with 0.01µT (microtesla) resolution
- The update rate is configurable and can go as high as 600Hz
Specifications
- MMC5883MA sensor
- 40mW current consumption (8mA at 5V)
- -800µT to 800µT magnetic flux density range
- 0.01µT magnetic flux density resolution
- 0° to 360° heading range
- 0.1° heading resolution
- Heading accuracy:
- Up to 1° at 100Hz update rate
- 100Hz to 600Hz update rate (configurable)
- Dimensions:
- 25mm x 20mm x 5mm (0.98" x 0.79" x 0.19")
- 2g weight
Videos
Additional Resources
发布日期: 2022-02-10
| 更新日期: 2022-03-11