TRACO Power TDN 1WISM DC/DC Converters
TRACO Power TDN 1WISM DC/DC Converters provide 1W output power and a wide 4:1 voltage range in a 13.2mm x 9.1mm x 10.2mm SMD package. These fully regulated converters feature a 1600VDC I/O isolation voltage, external on/off, and short-current protection. TRACO Power TDN 1WISM DC/DC Converters meet UL 62368-1 (UL 60950-1) standards. This high-performance series is designed for a wide range of applications where space is limited.Features
- 1W output power
- 13.2mm x 9.1mm x 10.2mm SMD package
- Fully regulated outputs
- 1600VDC I/O isolation
- -40°C to +90°C operating temperature range without derating
- Short-circuit protection
- Remote on/off
- Three-year product warranty
- Designed to meet UL 62368-1 (UL 60950-1)
Dimensions
发布日期: 2016-11-08
| 更新日期: 2022-11-04