TRACO Power TDN 5WISM DC/DC Converters
TRACO Power TDN 5WISM DC/DC Converters deliver 5W output power in a 13.2mm x 9.1mm x 10.2mm SMD package with a wide 4:1 voltage range. These fully regulated converters feature 1600VDC I/O isolation voltage, external on/off, and short-current protection. This high-performance series meets UL 62368-1 (UL 60950-1) requirements. TRACO Power TDN 5WISM DC/DC Converters are designed for a wide range of applications where space is limited.Features
- 5W output power
- 13.2mm x 9.1mm x 10.2mm SMD package
- Fully regulated outputs
- 1600VDC I/O isolation
- -40°C to +75°C operating temperature range without derating
- Short-circuit protection
- Remote on/off
- Three-year product warranty
- Designed to meet UL 62368-1 (UL 60950-1)
Dimensions
发布日期: 2016-11-08
| 更新日期: 2022-11-04