TRACO Power TPP 100A-J Medical & Industrial Power Supplies
TRACO Power TPP 100A-J 100W AC/DC Medical and Industrial Power Supplies are available in an open-frame 2" x 3" package with JST connection. These power supplies feature a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The devices feature an earth leakage current below 75µA, suitable for body-floating (BF) applications. The units offer excellent efficiency of up to 92%, allowing high power density. The full load operating temperature range is -25°C to +55°C while it goes up to +80°C with 50% load derating. The EMC characteristic complies with IEC 60601-1-2 ed.4 and is dedicated to applications in industrial and domestic fields. The use of industrial quality-grade components and excellent thermal management provides high reliability. TRACO Power TPP 100A-J 100W AC/DC Power Supplies are ideal for medical devices and safety/space-critical applications.Features
- 100W power supplies in an open-frame 2" x 3" package with JST connection
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Risk management process according to ISO 14971, including risk management file
- Low leakage current
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- Active power factor correction of >0.95
- Protection class l and ll prepared
- Operating up to 5000m altitude
- Ready to meet ErP directive, <0.3W no load power consumption
- 5-year product warranty
- Natural convection cooling
- Reinforced insulation system
发布日期: 2018-10-17
| 更新日期: 2023-03-21