TRACO Power THL 15WI Series 15W DC/DC Converters
TRACO Power THL 15WI Series 15W DC/DC Converters deliver a combination of both reduced cost and high performance. These encapsulated DC/DC converters offer 1500VDC I/O isolation, come in a 1" x 1" x 0.4" shielded metal package, and feature a fully integrated EN 55032 class A filter. The THL 15WI converters from TRACO Power are available in 4:1 input ranges of 9VDC to 36VDC and 18VDC to 75VDC variants; the available models include precisely regulated outputs of 3.3VDC to 24VDC for single and dual output 12VDC and 15VDC versions.High efficiency up to 91% enables these converters to operate at full load from -40°C to +70°C temperature range. The THL 15WI converters are certified to the IEC / EN / UL 62368-1 safety standard and an MTBF>1.3 million hours which makes them suitable for various applications where cost, performance, and reliability are critical factors.
Features
- Comes in 1" x 1" x 0.4" metal package
- Cost efficient design
- Single outputs of 3.3VDC to 24VDC and dual ±12VDC and ±15VDC
- 4:1 ultra-wide input voltage range:
- 9VDC to 36VDC
- 18VDC to 75VDC
- -40°C to +70°C operating temperature range without derailing
- Internal EN 55032 class A filter
- 1500VDC I/O isolation
- Protections
- Overload
- Overvoltage
- Short circuit
- Remote on/off and trim function
- MTBF >1.3 million hours (MIL-HDBK-217F)
- Optional heatsink for increased temperature capabilities
Applications
- Mobile equipment
- Instrumentation
- Power architectures in communication and industrial electronics
Specifications
- 18.2K/W (min.) thermal impedance
- Natural convection cooling
- 310kHz -385kHz switching frequency
- Aluminum alloy casing material with black anodized coating
- ±1% maximum voltage set accuracy
- ±10% output voltage adjustment range
THL 15WI Dimensions & Pinout
Additional Resources
发布日期: 2019-03-28
| 更新日期: 2025-08-12