Trenz Electronic TE0711-02-72I-1-A High I/O FPGA Module
Trenz Electronic TE0711-02-72I-1-A High I/O FPGA Module is an industrial-grade FPGA module integrating an AMD/Xilinx Artix™ 7 100T, 32MByte Quad SPI Flash memory for configuration and operation and robust switch-mode power supplies for all onboard voltages. Rugged high-speed stacking strips provide a large number of configurable I/Os. Smaller than a credit card, the 4cm x 5cm form factor modules are fully mechanically / largely electrically compatible and operate in an industrial -40°C to +85°C temperature range.Features
- SoC / FPGA device
- AMD/Xilinx Artix™ 7 XC7A100T-2CSG324I
- -2 Speedgrade
- Industrial temperature range
- CSG324 package
- Onboard
- 100MHz MEMS oscillator
- High-efficiency DC-DC converters
- 4A core voltage regulator
- 4.0A x 1.0V power rail
- 1.0A x 1.8V power rail
- 1.0A x 1.5V power rail
- 4x LEDs (3x freely used by user design, 1x system controller CPLD status LED)
- System management and power sequencing
- eFUSE bit-stream encryption
- AES bit-stream encryption
- 32MByte QSPI Flash (with XiP support)
- Interface
- Plug-on module with 2x 100-pin and 1x 60-pin Razor Beam high-speed hermaphroditic terminal/socket strips (4mm lead style)
- 178x FPGA I/Os (84x differential pairs) available on board-to-board connectors
- FTDI FT2232H USB 2.0 high speed to UART/FIFO
- Either 3.3V or 3.3V and 5V power supply required
- 4cm x 5cm form factor
- 8x screws and 4x bolts included
Specifications
- 2.4V to 5.5V operating VIN supply voltage range
- 1.14V to 3.465V HR I/O banks supply voltage (VCCO) range
- 3.135V to 3.465V JTAG pins voltage range
- Operating temperature ranges
- 0°C to +70°C commercial grade
- -40°C to +85°C industrial grade
- 8mm mating height with standard connectors
- 1.6mm PCB thickness
- Highest part on PCB is approximately 2.5mm
Block Diagram
发布日期: 2024-05-28
| 更新日期: 2024-08-13