Trenz Electronic TE0820-05-4DE81MAS Starter Kit

Trenz Electronic TE0820-05-4DE81MAS Starter Kit includes a TE0820-05-4DE81MA SoC module on a TE0703-07 carrier board with a heatsink. The kit has a 5V power supply, two VG96 connectors (DIN 41612), a 32GB microSD card, and a USB cable. The Trenz Electronic TE0820-05-4DE81MA is an industrial-grade MPSoC module integrating an AMD Zynq™ UltraScale+™ ZU4EV, 2GByte DDR4 SDRAM, 128MByte Flash memory for operation and configuration, and powerful switch-mode power supplies for all onboard voltages. A large number of configurable I/O's are provided via rugged high-speed stacking connections.

Features

  • FPGA
    • Device includes an AMD Zynq™ UltraScale+™ XCZU4EV-1SFVC784E
    • -1 speed grade
    • Extended temperature range
    • SFVC784 package
    • Graphic Processing Unit (GPU) + Video codec unit (VCU)
  • RAM / Storage
    • 2GB DDR4 SDRAM
    • 128MB QSPI boot Flash in dual parallel mode
    • 8GB e.MMC memory
    • MAC address serial EEPROM with EUI-48 node identity
  • Onboard
    • Lattice MachXO2 CPLD
    • Programmable quad PLL clock generator PLL for PS GTR clocks
    • Hi-speed USB2 ULPI transceiver
    • Four LEDs
  • All power supplies are on board
  • Dimension of 4cm x 5cm
  • Interface
    • Plug-on module with 2x 100-pin and 1x 60-pin razor beam high-speed hermaphroditic terminal/socket strips (regular 4mm)
    • Gigabit Ethernet transceiver PHY
    • Hi-speed USB2 ULPI transceiver with full OTG support
    • Graphic processor Mali-400 MP2
    • 132x HP PL I/Os (3x banks)
    • 14x PS MIOs (six of the MIOs intended for SD card interface in the default configuration)
    • 4x serial PS GTR transceivers
    • Four high-speed serial I/O (HSSIO) interfaces supporting the following protocols
      • PCI Express interface
      • SATA 3.1 interface
      • DisplayPort interface with video resolution up to 4k x 2k
      • USB 3.0 specification-compliant interface implementing a 5Gbit/s line rate
      • 1GB/s serial GMII interface

Applications

  • Embedded systems development
  • Prototyping and research
  • Video processing
  • Networking and communication
  • Internet of Things (IoT) and smart devices

Kit Contents

  • 1x TE0820-05-4DE81MA MPSoC module with AMD Zynq UltraScale+ ZU4EV-1E
  • 1x TE0703-07 carrier board for Trenz Electronic modules with 4cm x 5cm form factor
  • 1x pre-installed heatsink for TE0820, spring-loaded
  • 2x VG96 connectors (DIN 41612)
  • 1x 5V power supply with 4000mA current, including four adapters (US, UK, EU, AUS)
  • 1x 32GB Class 4 microSDHC card, including the adapter
  • 1x USB cable, Type-A to Type-B mini, 2-meter length
Mechanical Drawing - Trenz Electronic TE0820-05-4DE81MAS Starter Kit
发布日期: 2025-04-01 | 更新日期: 2025-04-02